Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Bellow Coupling 35 mm
- RS Stock No.:
- 590-950
- Mfr. Part No.:
- MBC80-45-35-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 590-950
- Mfr. Part No.:
- MBC80-45-35-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.885 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 35mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 45mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.885 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 35mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 45mm | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling redefines precision and performance. Engineered for applications demanding exacting responses, it pairs two anodised aluminium hubs with a robust stainless steel bellows, offering reduced inertia and enhanced dynamism. The unique design incorporates fewer convolutions, resulting in increased torsional stiffness ideal for machinery requiring both accuracy and stability. Capable of handling speeds of up to 10,000 RPM, this coupling supports smooth operation even at high velocities while diminishing vibrations. Its meticulously crafted construction from North American sourced materials and compliance with stringent manufacturing standards ensures reliability and durability in challenging environments. Whether its for robotics, medical devices, or any precision application, this coupling exemplifies quality and performance, making it a cornerstone for engineering excellence.
Reduced vibration enhances performance at high speeds
Minimises backlash for improved accuracy
Constructed from high grade materials for durability
Lightweight design aids in energy efficiency
Balanced design supports smoother operation under load
Easily accommodates various misalignment forms
Complies with stringent manufacturing standards for quality assurance
Designed for robust torque handling capabilities
Related links
- Ruland 96.9 mm Length Flexible Coupling 45 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 40 mm
- Ruland 96.9 mm Length Flexible Coupling 42 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
