Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Flexible Coupling 42 mm
- RS Stock No.:
- 591-106
- Mfr. Part No.:
- MBC80-45-42-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 591-106
- Mfr. Part No.:
- MBC80-45-42-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.742 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 45mm | |
| Bore Size B | 42mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.742 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bore Size A 45mm | ||
Bore Size B 42mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to deliver exceptional performance in precision positioning applications. Featuring a high stiffness design, this coupling accommodates misalignment effectively while maintaining rigidity under torsional loads. Crafted from anodised aluminium and stainless steel, it boasts a lightweight yet durable construction, maximising efficiency in high speed operations. The balanced design reduces vibration up to 10,000 RPM, ensuring smoother operation and longevity. Manufactured in an ISO 9001:2015 certified facility, it adheres strictly to quality standards, employing proprietary processes for optimum performance. Additionally, the coupling meets essential aerospace and industrial compliance regulations, ensuring peace of mind for engineers and operators alike.
Engineered with reduced vibration for high speed performance
Constructed from premium materials for durability and low inertia
Optimised for precision applications with a high torsional stiffness
Designed for easy accommodation of all forms of misalignment
Includes metric hardware for precise and secure installation
Manufactured with strict quality controls for reliable performance
Complies with crucial industry standards for safety and reliability
Allows for dynamic and static torque applications with minimal backlash
Related links
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 45 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 40 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Bellow Coupling 42 mm
