Wera Countersink, 6.3 mm Head, 1 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 266-6559
- Mfr. Part No.:
- 05104660001
- Brand:
- Wera
Subtotal (1 unit)*
$39.16
(exc. GST)
$43.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.16 |
*price indicative
- RS Stock No.:
- 266-6559
- Mfr. Part No.:
- 05104660001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Countersink | |
| Head Diameter | 6.3mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 1 | |
| Overall Length | 32mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 6.3mm | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Countersink | ||
Head Diameter 6.3mm | ||
Countersink Angle 90° | ||
Number of Flutes 1 | ||
Overall Length 32mm | ||
Number of Pieces 1 | ||
Shank Diameter 6.3mm | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
845 1-flute Countersink Bits, 6.30 x 32 mm
The High quality 1-flute countersink bit by Wera. For countersinking and deburring. The hexagon shaft ensures very good power transfer, vibration-free and score-free working. Perfect chip removal and long service life. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Hex shaft for very good power transfer
Vibration-free and scratch-free operation ensured
Best surface quality of the countersink
Long service life
Perfect chip removal
Application:
For countersinking and deburring Design 1-flute Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 holders
Related links
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Noga HSS Drill Bit 1 Flute(s) 1 Piece(s)
