Wera Countersink, 20.5 mm Head, 1 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$64.42

(exc. GST)

$70.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.42

*price indicative

RS Stock No.:
266-6564
Mfr. Part No.:
05104665001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Countersink

Head Diameter

20.5mm

Countersink Angle

90°

Number of Flutes

1

Overall Length

43mm

Number of Pieces

1

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

845 1-flute Countersink Bits, 20.50 x 43 mm


The High quality 1-flute countersink bit by Wera. For countersinking and deburring. The hexagon shaft ensures very good power transfer, vibration-free and score-free working. Perfect chip removal and long service life. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

Hex shaft for very good power transfer

Vibration-free and scratch-free operation ensured

Best surface quality of the countersink

Long service life

Perfect chip removal

Application:


For countersinking and deburring Design 1-flute Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 holders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy