Wera High Speed Steel Countersink, 4.2 mm Head
- RS Stock No.:
- 266-6554
- Mfr. Part No.:
- 05104642001
- Brand:
- Wera
Subtotal (1 unit)*
$42.78
(exc. GST)
$47.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.78 |
*price indicative
- RS Stock No.:
- 266-6554
- Mfr. Part No.:
- 05104642001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Diameter | 4.2mm | |
| Product Type | Countersink | |
| Material | High Speed Steel | |
| Overall Length | 41mm | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Diameter 4.2mm | ||
Product Type Countersink | ||
Material High Speed Steel | ||
Overall Length 41mm | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
847 HSS Combined Tap Bits, 4.2 x 41 mm
The Wera high quality combination tapping drill bits for drilling, tapping and deburring. Made out of high speed steel (HSS). A finely-tuned material elasticity provides for great durability. The very good centring properties, perfect chip removal and a low tilt risk ensure pleasant working. The hexagonal shaft ensures very good power transfer. Drive ¼" hexagon, suitable for holders with take-up as per DIN ISO 1173-D 6.3.
Hex shaft for very good power transfer
Finely-tuned material elasticity for great durability
Very good centring properties
Perfect chip removal
Precise return movement
Application:
Drilling, tapping, deburring Design HSS Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 holders
- RS Stock No. 2666557
- Mfr. Part No. 05104645001
Each
$73.48
- RS Stock No. 2666552
- Mfr. Part No. 05104640001
Each
$41.73
- RS Stock No. 2666556
- Mfr. Part No. 05104644001
Each
$57.39
Related links
- Wera High Speed Steel Countersink, 3.3 mm Head
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink, 2.5 mm Head
- Wera High Speed Steel Countersink, 5 mm Head
- Wera High Speed Steel Countersink, 8.5 mm Head
- Wera High Speed Steel Countersink, 6.8 mm Head
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink 3 Flute(s), 90 °












