Wera High Speed Steel Countersink, 3.3 mm Head

Subtotal (1 unit)*

$42.37

(exc. GST)

$46.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.37

*price indicative

RS Stock No.:
266-6553
Mfr. Part No.:
05104641001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Diameter

3.3mm

Product Type

Countersink

Material

High Speed Steel

Overall Length

39mm

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CN

847 HSS Combined Tap Bits, 3.3 x 39 mm


The Wera high quality combination tapping drill bits for drilling, tapping and deburring. Made out of high speed steel (HSS). A finely-tuned material elasticity provides for great durability. The very good centring properties, perfect chip removal and a low tilt risk ensure pleasant working. The hexagonal shaft ensures very good power transfer. Drive ¼" hexagon, suitable for holders with take-up as per DIN ISO 1173-D 6.3.

Hex shaft for very good power transfer

Finely-tuned material elasticity for great durability

Very good centring properties

Perfect chip removal

Precise return movement

Application:


Drilling, tapping, deburring Design HSS Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 holders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy