Wera High Speed Steel Countersink, 12.4 mm Head, 3 Flute(s), 90 °
- RS Stock No.:
- 266-6548
- Mfr. Part No.:
- 05104633001
- Brand:
- Wera
Subtotal (1 unit)*
$52.90
(exc. GST)
$58.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.90 |
*price indicative
- RS Stock No.:
- 266-6548
- Mfr. Part No.:
- 05104633001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Diameter | 12.4mm | |
| Product Type | Countersink | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Overall Length | 35mm | |
| Shank Diameter | 12.40mm | |
| Standards/Approvals | DIN ISO 1173-D 6.3, DIN 335-C | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Diameter 12.4mm | ||
Product Type Countersink | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Overall Length 35mm | ||
Shank Diameter 12.40mm | ||
Standards/Approvals DIN ISO 1173-D 6.3, DIN 335-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
846 3-flute Countersink Bit, 12.40 x 35 mm
The Wera high quality 3-flute countersink bit for deburring, chamfering and countersinking. A finely-tuned material elasticity provides for great durability. Perfect chip removal and a low tilt risk ensure pleasant working. Cutting section as per DIN 335-C, 90° with 3 cutters. ¼" hexagon, suitable for holders with take-up as per DIN ISO 1173-D 6.3.
Hex shaft for very good power transfer
Finely-tuned material elasticity for great durability
Very good centring properties
Perfect chip removal
Precise return movement
Application:
For deburring, chamfering, countersinking Design 3-flute 90° DIN 335-C cutter Drive 1/4" hexagon suitable for holders with DIN ISO 1173-D 6,3 receiver
Related links
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
