Kubler HK17, 7 Digit Counter
- RS Stock No.:
- 915-5935
- Mfr. Part No.:
- 3.130.251.084.056
- Brand:
- Kubler
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$86.21
(exc. GST)
$94.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $86.21 | - |
| 5 - 9 | $84.69 | 1% |
| 10 + | $82.50 | 4% |
*price indicative
- RS Stock No.:
- 915-5935
- Mfr. Part No.:
- 3.130.251.084.056
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Standards/Approvals | cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1 | |
| Series | HK17 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Standards/Approvals cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1 | ||
Series HK17 | ||
- COO (Country of Origin):
- DE
Kuebler HK17 Series - Hour Meters
HK17 Hour Meters feature a very high shock resistance, they can be used in many different fields of application.
7-digit Hour Meter without reset
Hight of figures 3.8 mm
High shock resistance
Small dimensions
Cut out size 22x33 mm
Protection IP65 on the front side
Different voltage types available:
- 10-30V DC - stock no. 309-6060
- 100-130V (60Hz) - stock no. 915-5935
- 187-264V (50Hz) - stock no. 309-6098
- 100-130V (60Hz) - stock no. 915-5910
Applications:
- General time measurement
- Maintenance intervals for medical equipment
- UV lamps
- Display panels in vehicles
