Kubler B 16.21, 6 Digit Counter

Get a bulk buy discount

Add 5 more to save $29.25

View bulk pricing options

Subtotal (1 unit)*

$167.37

(exc. GST)

$184.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$167.37-
5 - 9$161.52$29.25
10 +$153.97$134.00

*price indicative

RS Stock No.:
704-0724
Distrelec Article No.:
137-60-329
Mfr. Part No.:
1.230.210.066
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Reset Method

Manual

Number of Digits

6

Digit Height

4.5mm

Standards/Approvals

CE

Series

B 16.21

COO (Country of Origin):
DE

Pulse Counter with Reset - B16


6 digit totaliser suitable for counting number of pieces,

events, periods

Very high operating life; 200 x 106 pulses

Stainless steel shaft

Panel mount with spring clip fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy