Microchip MIC5821YN 8 Through Hole Latched Driver MIC 16 PDIP
- RS Stock No.:
- 910-1528
- Mfr. Part No.:
- MIC5821YN
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-1528
- Mfr. Part No.:
- MIC5821YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Stages | 8 | |
| Mount Type | Through Hole | |
| Product Type | Latched Driver | |
| Logic Family | MIC | |
| Pin Count | 16 | |
| Package Type | PDIP | |
| Direction Type | Uni-Directional | |
| Logic Function | Driver, Shift Register | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Elements | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Stages 8 | ||
Mount Type Through Hole | ||
Product Type Latched Driver | ||
Logic Family MIC | ||
Pin Count 16 | ||
Package Type PDIP | ||
Direction Type Uni-Directional | ||
Logic Function Driver, Shift Register | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Elements 1 | ||
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
Related links
- Microchip MIC5821YN 8 Through Hole Latched Driver MIC 16 PDIP
- Microchip MIC5891YN 1 Through Hole Latched Driver MIC PDIP, 16-Pin
- Microchip 1 Through Hole Latched Driver MIC PDIP, 16-Pin
- Microchip 1 Through Hole Latched Driver MIC PDIP, 18-Pin
- Microchip MIC5841YN 1 Through Hole Latched Driver MIC PDIP, 18-Pin
- Microchip 1 Surface Latched Driver MIC SOIC W, 16-Pin
- Microchip MIC5891YWM 1 Surface Latched Driver MIC SOIC W, 16-Pin
- Microchip MIC5841YWM 8 Surface Latched Driver MIC 18 SOIC
