Microchip MIC5891YN 1 Through Hole Latched Driver MIC PDIP, 16-Pin
- RS Stock No.:
- 165-4126
- Mfr. Part No.:
- MIC5891YN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.40
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$107.85
(exc. GST)
$118.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 325 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $4.314 | $107.85 | - |
| 50 - 225 | $4.206 | $105.15 | $5.40 |
| 250 + | $3.786 | $94.65 | $132.00 |
*price indicative
- RS Stock No.:
- 165-4126
- Mfr. Part No.:
- MIC5891YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Latched Driver | |
| Package Type | PDIP | |
| Logic Family | MIC | |
| Mount Type | Through Hole | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 12V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Series | MIC5891 | |
| Height | 7.62mm | |
| Length | 19.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Latched Driver | ||
Package Type PDIP | ||
Logic Family MIC | ||
Mount Type Through Hole | ||
Number of Elements 1 | ||
Minimum Supply Voltage 5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 12V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Series MIC5891 | ||
Height 7.62mm | ||
Length 19.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
- RS Stock No. 9101427
- Mfr. Part No. MIC5891YN
Each (In a Pack of 5)
$4.978
- RS Stock No. 1654195
- Mfr. Part No. MIC5841YN
Each (In a Tube of 21)
$7.586
- RS Stock No. 9101519P
- Mfr. Part No. MIC5841YN
Each (Supplied in a Tube)
$9.83
- RS Stock No. 9101519
- Mfr. Part No. MIC5841YN
Each (In a Pack of 2)
$9.83
Related links
- Microchip 1 Through Hole Latched Driver MIC PDIP, 16-Pin
- Microchip 1 Through Hole Latched Driver MIC PDIP, 18-Pin
- Microchip MIC5841YN 1 Through Hole Latched Driver MIC PDIP, 18-Pin
- Microchip MIC5821YN 8 Through Hole Latched Driver MIC 16 PDIP
- Microchip 1 Surface Latched Driver MIC SOIC W, 16-Pin
- Microchip MIC5891YWM 1 Surface Latched Driver MIC SOIC W, 16-Pin
- Microchip 8 Surface Latched Driver MIC 18 SOIC
- Microchip MIC5841YWM 8 Surface Latched Driver MIC 18 SOIC








