Microchip MIC5891YWM 1 Surface Latched Driver MIC SOIC W, 16-Pin
- RS Stock No.:
- 165-4085
- Mfr. Part No.:
- MIC5891YWM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$191.24
(exc. GST)
$210.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 423 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 47 | $4.069 | $191.24 |
| 94 - 423 | $3.967 | $186.45 |
| 470 + | $3.571 | $167.84 |
*price indicative
- RS Stock No.:
- 165-4085
- Mfr. Part No.:
- MIC5891YWM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Latched Driver | |
| Package Type | SOIC W | |
| Logic Family | MIC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 12V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.34mm | |
| Length | 10.34mm | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Series | MIC5891 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Latched Driver | ||
Package Type SOIC W | ||
Logic Family MIC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 12V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Height 2.34mm | ||
Length 10.34mm | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Series MIC5891 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
Related links
- Microchip MIC5891YWM 1 Surface Latched Driver MIC SOIC W, 16-Pin
- Microchip 8 Surface Latched Driver MIC 18 SOIC
- Microchip MIC5841YWM 8 Surface Latched Driver MIC 18 SOIC
- Microchip 1 Surface Shift Register MIC SOIC W, 18-Pin
- Microchip 1 Through Hole Latched Driver MIC PDIP, 16-Pin
- Micrel MIC5891YWM 8-stage Surface Mount Latched Driver, 16-Pin SOIC W
- Microchip MIC5891YN 1 Through Hole Latched Driver MIC PDIP, 16-Pin
- Microchip 1 Through Hole Latched Driver MIC PDIP, 18-Pin
