Microchip MIC5841YWM 8 Surface Latched Driver MIC 18 SOIC
- RS Stock No.:
- 910-1414
- Mfr. Part No.:
- MIC5841YWM
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 10 November 2026
- Plus 778 unit(s) shipping from 17 November 2026
- Plus 410 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $8.40 | $16.80 | - |
| 10 - 18 | $8.195 | $16.39 | 2% |
| 20 + | $8.07 | $16.14 | 3% |
*price indicative
- RS Stock No.:
- 910-1414
- Mfr. Part No.:
- MIC5841YWM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Latched Driver | |
| Package Type | SOIC | |
| Logic Function | Driver, Shift Register | |
| Number of Stages | 8 | |
| Logic Family | MIC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 15V | |
| Standards/Approvals | RoHS | |
| Series | MIC5841 | |
| Length | 11.66mm | |
| Height | 2.39mm | |
| Maximum Operating Temperature | 85°C | |
| Direction Type | Uni-Directional | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Latched Driver | ||
Package Type SOIC | ||
Logic Function Driver, Shift Register | ||
Number of Stages 8 | ||
Logic Family MIC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 18 | ||
Maximum Supply Voltage 15V | ||
Standards/Approvals RoHS | ||
Series MIC5841 | ||
Length 11.66mm | ||
Height 2.39mm | ||
Maximum Operating Temperature 85°C | ||
Direction Type Uni-Directional | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
Related links
- Microchip 8 Surface Latched Driver MIC 18 SOIC
- Microchip MIC5891YWM 1 Surface Latched Driver MIC SOIC W, 16-Pin
- Microchip 1 Surface Latched Driver MIC SOIC W, 16-Pin
- Microchip 1 Through Hole Latched Driver MIC PDIP, 18-Pin
- Microchip MIC5841YN 1 Through Hole Latched Driver MIC PDIP, 18-Pin
- Microchip MIC5821YN 8 Through Hole Latched Driver MIC 16 PDIP
- Microchip MIC5891YN 1 Through Hole Latched Driver MIC PDIP, 16-Pin
- Microchip 1 Through Hole Latched Driver MIC PDIP, 16-Pin
