onsemi MC14017B, Counter 18V
- RS Stock No.:
- 806-3131
- Mfr. Part No.:
- MC14017BDG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.658 | $16.45 | - |
| 500 - 975 | $0.632 | $15.80 | 3% |
| 1000 - 1975 | $0.606 | $15.15 | 7% |
| 2000 + | $0.593 | $14.83 | 9% |
*price indicative
- RS Stock No.:
- 806-3131
- Mfr. Part No.:
- MC14017BDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MC14017B | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Counter | ||
Mount Type Surface | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MC14017B | ||
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
