onsemi MC14526B, Counter 18V
- RS Stock No.:
- 163-0546
- Mfr. Part No.:
- MC14526BDWR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$659.00
(exc. GST)
$725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.659 | $659.00 |
| 2000 - 3000 | $0.642 | $642.00 |
| 4000 + | $0.632 | $632.00 |
*price indicative
- RS Stock No.:
- 163-0546
- Mfr. Part No.:
- MC14526BDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 18V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MC14526B | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Counter | ||
Mount Type Surface | ||
Maximum Supply Voltage 18V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MC14526B | ||
- COO (Country of Origin):
- PH
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
