onsemi MC14516B, Counter 18V

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 10%

View bulk pricing options

Subtotal (1 tube of 48 units)*

$24.82

(exc. GST)

$27.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
48 - 192$0.517$24.82-
240 +$0.465$22.3210%

*price indicative

RS Stock No.:
163-0544
Mfr. Part No.:
MC14516BDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Counter

Reset Method

Synchronous

Mount Type

Surface

Count Direction

Uni-Directional

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MC14516B

COO (Country of Origin):
PH

4000 Series Counters & Shift Registers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy