onsemi MC14518B, Counter 18V
- RS Stock No.:
- 806-3289
- Mfr. Part No.:
- MC14518BDWG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.14
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $1.107 | $22.14 | - |
| 500 - 980 | $1.063 | $21.26 | 3% |
| 1000 - 1480 | $1.019 | $20.38 | 7% |
| 1500 + | $0.997 | $19.94 | 9% |
*price indicative
- RS Stock No.:
- 806-3289
- Mfr. Part No.:
- MC14518BDWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Counter | |
| Reset Method | Synchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 18V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MC14518B | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Counter | ||
Reset Method Synchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 18V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MC14518B | ||
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
