Nexperia, Shift Register 6V
- RS Stock No.:
- 103-8179
- Mfr. Part No.:
- 74HC4094D,652
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-8179
- Mfr. Part No.:
- 74HC4094D,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Shift Register | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Shift Register | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
- RS Stock No. 2194350P
- Mfr. Part No. HEF4021BT,653
Each (Supplied on a Reel)
$0.284
- RS Stock No. 2194350
- Mfr. Part No. HEF4021BT,653
Each (In a Pack of 50)
$0.284
- RS Stock No. 2021425
- Mfr. Part No. 2.100.211.033
Each
$283.59
- RS Stock No. 6631978
- Mfr. Part No. SN74HC164PW
Each (In a Pack of 10)
$1.063
Related links
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V
- Texas Instruments SN74HC595, Shift Register 6V
- Texas Instruments CD74HC597, Shift Register 6V
- Texas Instruments SN74HC164, Shift Register 6V
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments CD74HC, Shift Register 6V
- Nexperia HEF4021B, Shift Register 15V










