Texas Instruments 8 Through Hole Binary Shift Register 4000 16 PDIP

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$33.58

(exc. GST)

$36.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 450 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +$1.343$33.58

*price indicative

RS Stock No.:
144-9930
Mfr. Part No.:
CD4021BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Shift Register

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

4000

Mount Type

Through Hole

Counter Type

Binary

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

3V

Counter IC Clock Frequency

3 MHz (5V), 6 MHz (10V), 8.5 MHz (15V)

Maximum Supply Voltage

18V

Standards/Approvals

RoHS

Length

19.69mm

Series

CD4021B

Direction Type

Uni-Directional

Height

4.57mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Automotive Standard

No

COO (Country of Origin):
MY

4000 Series Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy