Texas Instruments SN74HC166N 8 Through Hole Binary Shift Register HC 16 PDIP
- RS Stock No.:
- 443-104
- Mfr. Part No.:
- SN74HC166N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$2.43
(exc. GST)
$2.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2.43 |
*price indicative
- RS Stock No.:
- 443-104
- Mfr. Part No.:
- SN74HC166N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Product Type | Shift Register | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Counter IC Clock Frequency | 25 MHz (4.5V), 29 MHz (6V), 5 MHz (2V) | |
| Series | SN74HC166 | |
| Length | 19.69mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Reset Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Direction Type | Uni-Directional | |
| Preset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Product Type Shift Register | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Counter IC Clock Frequency 25 MHz (4.5V), 29 MHz (6V), 5 MHz (2V) | ||
Series SN74HC166 | ||
Length 19.69mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Reset Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Height 4.57mm | ||
Automotive Standard No | ||
Direction Type Uni-Directional | ||
Preset Type Asynchronous | ||
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC165D 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
