Texas Instruments TPIC6B595N 8 Through Hole Binary Shift Register DMOS 20 PDIP
- RS Stock No.:
- 121-8438
- Mfr. Part No.:
- TPIC6B595N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$58.30
(exc. GST)
$64.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $2.915 | $58.30 |
*price indicative
- RS Stock No.:
- 121-8438
- Mfr. Part No.:
- TPIC6B595N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Product Type | Shift Register | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | DMOS | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Series | TPIC6B595 | |
| Length | 26.92mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Direction Type | Uni-Directional | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Product Type Shift Register | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family DMOS | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Series TPIC6B595 | ||
Length 26.92mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Direction Type Uni-Directional | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Power Logic, Texas Instruments
Related links
- Texas Instruments TPIC6B595N 8 Through Hole Binary Shift Register DMOS 20 PDIP
- Texas Instruments 8 Through Hole Binary Counter DMOS 20 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register 4000 16 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments TPIC6595N 8 Through Hole Binary Counter DMOS 20 PDIP
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments SN74HC166N 8 Through Hole Binary Shift Register HC 16 PDIP
