Texas Instruments SN74, Shift Register 5.5V
- RS Stock No.:
- 662-7803
- Mfr. Part No.:
- SN74AHC595PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.41
(exc. GST)
$4.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,310 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.882 | $4.41 |
*price indicative
- RS Stock No.:
- 662-7803
- Mfr. Part No.:
- SN74AHC595PWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Surface | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SN74 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Surface | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SN74 | ||
- RS Stock No. 1219235
- Mfr. Part No. SN74LV165APW
Each (In a Tube of 90)
$0.765
- RS Stock No. 6632717P
- Mfr. Part No. SN74LV165APW
Each (Supplied in a Tube)
$1.386
- RS Stock No. 6632717
- Mfr. Part No. SN74LV165APW
Each (In a Pack of 10)
$0.945
- RS Stock No. 6627803P
- Mfr. Part No. SN74AHC595PWR
Each (Supplied on a Reel)
$0.882
Related links
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments SN74LV595A, Shift Register 5.5V
- Toshiba 74VHC164FT, Shift Register 5.5V
- Toshiba 74VHC165FT, Shift Register 5.5V
- Toshiba 74VHC595FT, Shift Register 5.5V
- Texas Instruments SN74, Counter 5.25V










