Texas Instruments SN74, Counter 5.25V
- RS Stock No.:
- 307-626
- Mfr. Part No.:
- SN74LS93N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$6.97
(exc. GST)
$7.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 331 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.97 |
*price indicative
- RS Stock No.:
- 307-626
- Mfr. Part No.:
- SN74LS93N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Counter | |
| Reset Method | Asynchronous | |
| Mount Type | Through Hole | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | SN74 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Counter | ||
Reset Method Asynchronous | ||
Mount Type Through Hole | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series SN74 | ||
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments SN74, Counter 5.25V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments SN74LS393, Counter 5.25V
- Texas Instruments SN74LS92 Counter, Counter 5.25V
- Texas Instruments SN74LS163A, Counter 5.25V
- Texas Instruments SN74LS164, Shift Register 5.25V
- Texas Instruments SN74LS165A, Shift Register 5.25V
