Texas Instruments SN74, Shift Register 5.5V

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.63

(exc. GST)

$10.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,290 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 20$0.963$9.63-
30 - 40$0.937$9.372%
50 +$0.926$9.263%

*price indicative

RS Stock No.:
663-2717
Mfr. Part No.:
SN74LV165APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Shift Register

Mount Type

Surface

Count Direction

Uni-Directional

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

SN74

74LV Family, Texas Instruments


Low-Voltage CMOS logic

Operating Voltage: 2 to 5.5

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy