Toshiba TC74VHC4020FK, Counter 5.5V
- RS Stock No.:
- 581-742
- Mfr. Part No.:
- TC74VHC4020FK(EL,K
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.14
(exc. GST)
$3.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 225 unit(s) shipping from 09 November 2026
- Plus 660 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.628 | $3.14 | - |
| 50 - 95 | $0.612 | $3.06 | 2% |
| 100 - 245 | $0.596 | $2.98 | 5% |
| 250 - 495 | $0.58 | $2.90 | 7% |
| 500 + | $0.564 | $2.82 | 10% |
*price indicative
- RS Stock No.:
- 581-742
- Mfr. Part No.:
- TC74VHC4020FK(EL,K
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TC74VHC4020FK | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TC74VHC4020FK | ||
- COO (Country of Origin):
- JP
TC74VHC Family Counters & Shift Registers, Toshiba
74VHC Family
- RS Stock No. 1713341
- Mfr. Part No. 74VHC393FT
Each (On a Reel of 2500)
$0.191
- RS Stock No. 1713455
- Mfr. Part No. 74VHC393FT
Each (In a Pack of 25)
$0.25
- RS Stock No. 1713455P
- Mfr. Part No. 74VHC393FT
Each (Supplied on a Reel)
$0.25
- RS Stock No. 5398649
- Mfr. Part No. TC74AC161P(F)
Each (In a Pack of 5)
$1.664
Related links
- Toshiba TC74VHC4040FK, Counter 5.5V
- Toshiba 74VHC4040FT, Counter 5.5V
- Toshiba TC74AC163P, Counter 5.5V
- Toshiba TC74AC161P, Counter 5.5V
- Toshiba TC74AC161, Counter 5.5V
- Toshiba 74VHC393FT, Counter 5.5V
- Toshiba TC74VHC138FK(EL Decoder, 16-Pin VSSOP
- Toshiba TC74VHC21FT(EL Dual 4-Input AND Logic Gate, 14-Pin TSSOP









