Toshiba TC74VHC21FT(EL,K), Dual 4-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 756-3072P
- Mfr. Part No.:
- TC74VHC21FT(EL,K)
- Brand:
- Toshiba
This image is representative of the product range
- RS Stock No.:
- 756-3072P
- Mfr. Part No.:
- TC74VHC21FT(EL,K)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | +25mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12ns | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | -25mA | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5.4 x 4.4 x 1mm | |
| Output Type | Buffer, CMOS | |
| Length | 5.4mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current +25mA | ||
Maximum Propagation Delay Time @ Maximum CL 12ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current -25mA | ||
Propagation Delay Test Condition 50pF | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5.4 x 4.4 x 1mm | ||
Output Type Buffer, CMOS | ||
Length 5.4mm | ||
Width 4.4mm | ||
Related links
- Toshiba 74VHC21FT 14-Pin TSSOP
- Texas Instruments CD4082BPW 14-Pin TSSOP
- Texas Instruments CD74HC21E 14-Pin PDIP
- Texas Instruments CD74HCT21M 14-Pin SOIC
- Texas Instruments SN74HC21D 14-Pin SOIC
- Toshiba TC74VHCT08AFK(EL 4 2-Input AND Logic Gate, 14-Pin VSSOP
- Toshiba TC74LCX08FK(EL 4 2-Input AND Logic Gate, 14-Pin VSSOP
- Toshiba TC74ACT08FT(EL) 14-Pin TSSOP
