Toshiba 74VHC4040FT, Counter 5.5V
- RS Stock No.:
- 171-3343
- Mfr. Part No.:
- 74VHC4040FT
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$537.50
(exc. GST)
$590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.215 | $537.50 | - |
| 5000 - 7500 | $0.209 | $522.50 | 2% |
| 10000 + | $0.206 | $515.00 | 4% |
*price indicative
- RS Stock No.:
- 171-3343
- Mfr. Part No.:
- 74VHC4040FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Direction of Rotation | Uni Directional | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1mm | |
| Standards/Approvals | RoHS | |
| Weight | 54mg | |
| Series | 74VHC4040FT | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Direction of Rotation Uni Directional | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1mm | ||
Standards/Approvals RoHS | ||
Weight 54mg | ||
Series 74VHC4040FT | ||
The 74VHC4040FT is an advanced high speed CMOS 14-STAGE BINARY COUNTER/DIVIDER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Setting CLR to high resets the counter to low. A negative transition on the CK input brings one increment into the counter. This counter provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Wide operating temperature range: Topr = -40 to 125
High speed: fMAX = 210 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 1.5 V (max)
Pin and function compatible with 74HC4040
