Toshiba TC74VHC138FK(EL,K), Decoder, 16-Pin VSSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 1,515 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$0.662$3.31-
50 - 95$0.646$3.232%
100 - 245$0.63$3.154%
250 +$0.614$3.077%

*price indicative

RS Stock No.:
581-641
Mfr. Part No.:
TC74VHC138FK(EL,K)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Product Type

Decoder

Logic Function

Decoder, Demultiplexer

Number of Inputs

4

Mount Type

Surface

Package Type

VSSOP

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

19.75mm

Series

TC

Height

4.15mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

TC74VHC Family Multiplexers/Demultiplexers, Toshiba


74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy