Schneider Electric ClimaSys Series, 550 m³/h Enclosure Cooling Unit, 1000W 460V ac 780 mm 345mm 215 mm

Subtotal (1 unit)*

$13,051.07

(exc. GST)

$14,356.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,051.07

*price indicative

RS Stock No.:
285-5473
Mfr. Part No.:
NSYCUX1K2P4DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

1000W

Product Type

Enclosure Cooling Unit

Air Flow

550m³/h

Noise Level

70dB

Input Power

1000W

Mount Type

Side

Connection Type

Side Connected

Power Consumption

480530W

IP Rating

IP55

Maximum Supply Voltage

460V ac

Material

Stainless Steel

Certification

IEC, UL

Type of installation

Indoor

Height

780mm

Depth

215mm

Weight

27.4kg

Standards/Approvals

EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511

Width

345mm

Series

ClimaSys

Nominal Current

2A

Cooling Capacity

1000870W

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Side Connected Cooling Unit is a high-quality product designed to provide efficient cooling for enclosures. With a stainless steel construction and a power rating of 1000W, this cooling unit is reliable and durable, making it ideal for various industrial applications.

Stainless steel construction for durability and longevity

1000W power rating for efficient cooling

Electronic controller for precise temperature control

IP55 protection for reliable performance

Energy efficiency ratio of 2.1 for cost-effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy