Rittal SK Series, 1150 m³/h Enclosure Cooling Unit, 3000W 230V ac 950 mm 400mm 145 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5,605.00

(exc. GST)

$6,165.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5,605.00-
5 - 9$5,408.853%
10 +$5,156.568%

*price indicative

RS Stock No.:
224-0065
Mfr. Part No.:
3374500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

3000W

Product Type

Enclosure Cooling Unit

Air Flow

1150m³/h

Mount Type

Wall

Input Power

169W

Connection Type

G 3/8 in External Thread, 1/2 in Connector Sleeve

Power Consumption

232W

Maximum Supply Voltage

230V ac

IP Rating

IP55

Material

Copper, Brass (Cu/Cuzn)

Min Temperature Setting

1°C

Maximum Temperature Setting

55°C

Type of installation

External Mounting or Full Internal Mounting

Certification

UL, cUL, uR, cUr, CSA, FTTA

Depth

145mm

Height

950mm

Series

SK

Width

400mm

Standards/Approvals

UL+C-UL-FTTA UR+C-UR, CSA

Weight

23kg

Nominal Current

1.01A

Cooling Capacity

3kW

Refrigerant Type

Water

Frequency

60Hz

COO (Country of Origin):
IT
The Rittal SK series is the wall-mounted heat exchanger for use in harsh environments and temperature ranges up to +70 °C. Its user-friendly assembly plus flexible water connection options. External mounting or full internal mounting are supported. The total cooling output of the heat exchanger is 3kW.

IP degree of protection is IP55

Colour is RAL 7035

Operation temperature is +1 °C to 70 °C

Each
$4,845.00
Each
$4,465.00
Each
$3,895.00
Each
$2,565.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy