Rittal SK Series, 950 m³/h Enclosure Cooling Unit, 2000W 230V ac 950 mm 400mm 145 mm
- RS Stock No.:
- 224-0059
- Mfr. Part No.:
- 3373100
- Brand:
- Rittal
Subtotal (1 unit)*
$3,895.00
(exc. GST)
$4,284.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 February 2027
Units | Per unit |
|---|---|
| 1 - 4 | $3,895.00 |
| 5 - 9 | $3,758.67 |
| 10 + | $3,583.40 |
*price indicative
- RS Stock No.:
- 224-0059
- Mfr. Part No.:
- 3373100
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2000W | |
| Air Flow | 950m³/h | |
| Input Power | 110W | |
| Mount Type | Wall | |
| Connection Type | 1/2 in Connector Sleeve, G 3/8 in External Thread | |
| Power Consumption | 40W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Type of installation | External Mounting or Full Internal Mounting | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 1°C | |
| Material | Copper, Brass | |
| Certification | UL, CSA, cUr, cUL, uR, EAC, FTTA | |
| Width | 400mm | |
| Series | SK | |
| Depth | 145mm | |
| Standards/Approvals | CSA, UR+C-UR, UL+C-UL-FTTA, EAC | |
| Height | 950mm | |
| Weight | 20kg | |
| Cooling Capacity | 2kW | |
| Refrigerant Type | Water | |
| Nominal Current | 490mA | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2000W | ||
Air Flow 950m³/h | ||
Input Power 110W | ||
Mount Type Wall | ||
Connection Type 1/2 in Connector Sleeve, G 3/8 in External Thread | ||
Power Consumption 40W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Type of installation External Mounting or Full Internal Mounting | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 1°C | ||
Material Copper, Brass | ||
Certification UL, CSA, cUr, cUL, uR, EAC, FTTA | ||
Width 400mm | ||
Series SK | ||
Depth 145mm | ||
Standards/Approvals CSA, UR+C-UR, UL+C-UL-FTTA, EAC | ||
Height 950mm | ||
Weight 20kg | ||
Cooling Capacity 2kW | ||
Refrigerant Type Water | ||
Nominal Current 490mA | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- IT
- RS Stock No. 2240061
- Mfr. Part No. 3373500
- RS Stock No. 2240065
- Mfr. Part No. 3374500
- RS Stock No. 2240062
- Mfr. Part No. 3374100
- RS Stock No. 2240060
- Mfr. Part No. 3373140
Related links
- Rittal SK 3373.500 Series Enclosure Cooling Unit 950 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3373.140 Series Enclosure Cooling Unit 880 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal SK Series Enclosure Cooling Unit 1150 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3374.540 Series Enclosure Cooling Unit 1300 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal SK 3374.140 Series Enclosure Cooling Unit 1150 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 460V ac 950 mm 400mm 260 mm
- Rittal SK Series Enclosure Cooling Unit 680 m³/h 230V ac 950 mm 200mm 100 mm
- Rittal TopTherm Series Enclosure Cooling Unit 860 m³/h 230V ac 950 mm 400mm 205 mm











