Rittal SK Series, 880 m³/h Enclosure Cooling Unit, 2000W 400V ac 950 mm 400mm 145 mm
- RS Stock No.:
- 224-0060
- Mfr. Part No.:
- 3373140
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2,852.47
(exc. GST)
$3,137.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,852.47 | - |
| 5 - 9 | $2,752.67 | 3% |
| 10 + | $2,624.29 | 7% |
*price indicative
- RS Stock No.:
- 224-0060
- Mfr. Part No.:
- 3373140
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 2000W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 880m³/h | |
| Input Power | 110W | |
| Mount Type | External | |
| Connection Type | 1/2 in Connector Sleeve, G 3/8 in External Thread | |
| Power Consumption | 140W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 400V ac | |
| Type of installation | Wall-Mounted | |
| Certification | cUr, uR, FTTA, EAC, CSA, cUL, UL | |
| Material | Copper, Brass (Cu/Cuzn) | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 1°C | |
| Weight | 23kg | |
| Series | SK | |
| Depth | 145mm | |
| Height | 950mm | |
| Width | 400mm | |
| Standards/Approvals | CSA, EAC, UR+C-UR, UL+C-UL-FTTA | |
| Frequency | 60Hz | |
| Cooling Capacity | 2kW | |
| Nominal Current | 350mA | |
| Refrigerant Type | Cooling Medium: Water | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 2000W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 880m³/h | ||
Input Power 110W | ||
Mount Type External | ||
Connection Type 1/2 in Connector Sleeve, G 3/8 in External Thread | ||
Power Consumption 140W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 400V ac | ||
Type of installation Wall-Mounted | ||
Certification cUr, uR, FTTA, EAC, CSA, cUL, UL | ||
Material Copper, Brass (Cu/Cuzn) | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 1°C | ||
Weight 23kg | ||
Series SK | ||
Depth 145mm | ||
Height 950mm | ||
Width 400mm | ||
Standards/Approvals CSA, EAC, UR+C-UR, UL+C-UL-FTTA | ||
Frequency 60Hz | ||
Cooling Capacity 2kW | ||
Nominal Current 350mA | ||
Refrigerant Type Cooling Medium: Water | ||
- COO (Country of Origin):
- IT
- RS Stock No. 2240061
- Mfr. Part No. 3373500
- RS Stock No. 2240059
- Mfr. Part No. 3373100
- RS Stock No. 2240065
- Mfr. Part No. 3374500
- RS Stock No. 2240062
- Mfr. Part No. 3374100
Related links
- Rittal SK 3373.100 Series Enclosure Cooling Unit 950 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3373.500 Series Enclosure Cooling Unit 950 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3374.540 Series Enclosure Cooling Unit 1300 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal SK 3374.140 Series Enclosure Cooling Unit 1150 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal SK Series Enclosure Cooling Unit 1150 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 950 mm 400mm 260 mm
- Rittal TopTherm Series Enclosure Cooling Unit 470 m³/h 400V ac 417 mm 597mm 475 mm












