Rittal TopTherm Blue e Series, 300 m³/h Enclosure Cooling Unit, 320W 115V ac 340 mm 525mm 153 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5,359.17

(exc. GST)

$5,895.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$5,359.17
5 - 9$5,171.60
10 +$4,930.42

*price indicative

RS Stock No.:
223-9987
Mfr. Part No.:
3302310
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

320W

Air Flow

300m³/h

Mount Type

Wall

Input Power

320W

Connection Type

Plug-In Terminal Strip

IP Rating

IP54, IP34

Maximum Supply Voltage

115V ac

Type of installation

Wall-Mounted

Material

Sheet Steel

Min Temperature Setting

-40°C

Certification

EAC, UL, uR, CCC, cUL, cUr, FTTA

Depth

153mm

Width

525mm

Series

TopTherm Blue e

Height

340mm

Standards/Approvals

UL+C-UL-FTTA, UR+C-UR, EAC, CCC

Weight

13kg

Cooler Type

Wall Mounted

Nominal Current

4A

Frequency

60Hz

Refrigerant Type

R134A

Cooling Capacity

0.30kW

The Rittal SK series is the Compact wall mounted cooling unit in horizontal format with nano coated condenser. The total cooling output of cooling unit is 0.32 kW. The rated current required is the 4A and the permissible operating pressure 25 bar.

Fully wired ready for connection

Colour RAL 7035

Material used is sheet

IP degree of protection is IP34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy