Rittal SK Series, 815 m³/h Enclosure Cooling Unit, 4000W 230V ac 417 mm 597mm 475 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$8,075.00

(exc. GST)

$8,882.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8,075.00-
5 - 9$7,792.333%
10 +$7,428.968%

*price indicative

RS Stock No.:
223-9949
Mfr. Part No.:
3210100
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

4000W

Air Flow

815m³/h

Input Power

100W

Mount Type

Roof

Connection Type

Plug-In Terminal Strip

IP Rating

IP55

Maximum Supply Voltage

230V ac

Type of installation

Roof Mount

Min Temperature Setting

1°C

Material

Copper, Brass (Cu/Cuzn)

Certification

uR, CSA, cUr

Depth

475mm

Width

597mm

Weight

25.5kg

Standards/Approvals

EAC

Height

417mm

Series

SK

Cooling Capacity

4kW

Refrigerant Type

Water

Nominal Current

440mA

Frequency

60Hz

COO (Country of Origin):
IT
The Rittal SK series is the roof-mounted air/water heat exchanger for use in harsh environments and temperature ranges up to +70 °C. The air/water heat exchanger is assembled on the roof of the enclosure using flexible water connection options. The total cooling output of the heat exchanger is 4 kW.

IP degree of protection is IP55

Colour is RAL 7035

Operation temperature is +1 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy