Rittal SK Series, 1030 m³/h Enclosure Cooling Unit, 2500W 230V ac 417 mm 597mm 475 mm
- RS Stock No.:
- 223-9947
- Mfr. Part No.:
- 3209100
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5,510.00
(exc. GST)
$6,061.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5,510.00 | - |
| 5 - 9 | $5,317.15 | 3% |
| 10 + | $5,069.21 | 7% |
*price indicative
- RS Stock No.:
- 223-9947
- Mfr. Part No.:
- 3209100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 2500W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1030m³/h | |
| Mount Type | Roof | |
| Input Power | 95W | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Type of installation | Roof Mount | |
| Min Temperature Setting | 1°C | |
| Material | Brass (Cu/Cuzn), Copper | |
| Certification | Declaration of Conformity, cUr, EAC, CSA, uR | |
| Height | 417mm | |
| Standards/Approvals | EAC, CSA UR+C-UR | |
| Series | SK | |
| Weight | 23.5kg | |
| Depth | 475mm | |
| Width | 597mm | |
| Nominal Current | 400mA | |
| Frequency | 60Hz | |
| Refrigerant Type | Water | |
| Cooling Capacity | 2.5kW | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 2500W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1030m³/h | ||
Mount Type Roof | ||
Input Power 95W | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Type of installation Roof Mount | ||
Min Temperature Setting 1°C | ||
Material Brass (Cu/Cuzn), Copper | ||
Certification Declaration of Conformity, cUr, EAC, CSA, uR | ||
Height 417mm | ||
Standards/Approvals EAC, CSA UR+C-UR | ||
Series SK | ||
Weight 23.5kg | ||
Depth 475mm | ||
Width 597mm | ||
Nominal Current 400mA | ||
Frequency 60Hz | ||
Refrigerant Type Water | ||
Cooling Capacity 2.5kW | ||
- COO (Country of Origin):
- IT
The Rittal SK series is the roof-mounted air/water heat exchanger for use in harsh environments and temperature ranges up to +70 °C. The air/water heat exchanger is assembled on the roof of the enclosure using flexible water connection options. The total cooling output of the heat exchanger is 2.5 kW.
IP degree of protection is IP55
Colour is RAL 7035
Operation temperature is +1 °C to 70 °C
Related links
- Rittal SK 3209.500 Series Enclosure Cooling Unit 925 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal SK 3210.500 Series Enclosure Cooling Unit 815 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal SK 3210.100 Series Enclosure Cooling Unit 815 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal SK Series Enclosure Cooling Unit 925 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 470 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal Enclosure Cooling Unit 1760 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1760 m³/h 230V ac 417 mm 597mm 475 mm
