Rittal TopTherm Series, 1600 m³/h Enclosure Cooling Unit, 1500W 230V ac 417 mm 597mm 475 mm
- RS Stock No.:
- 224-0081
- Mfr. Part No.:
- 3384600
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $1,897.85
View bulk pricing optionsSubtotal (1 unit)*
$10,844.16
(exc. GST)
$11,928.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10,844.16 | - |
| 5 - 9 | $10,464.59 | $1,897.85 |
| 10 + | $9,976.62 | $8,675.40 |
*price indicative
- RS Stock No.:
- 224-0081
- Mfr. Part No.:
- 3384600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 1500W | |
| Air Flow | 1600m³/h | |
| Input Power | 670W | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 1240W | |
| IP Rating | IP54, IP34 | |
| Maximum Supply Voltage | 230V ac | |
| Material | Stainless Steel | |
| Certification | cUr, CSA, cUL, FTTA uR, UL | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Depth | 475mm | |
| Width | 597mm | |
| Series | TopTherm | |
| Height | 417mm | |
| Standards/Approvals | No | |
| Weight | 41kg | |
| Cooler Type | Roof Connected | |
| Frequency | 60Hz | |
| Cooling Capacity | 35kW | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 1500W | ||
Air Flow 1600m³/h | ||
Input Power 670W | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 1240W | ||
IP Rating IP54, IP34 | ||
Maximum Supply Voltage 230V ac | ||
Material Stainless Steel | ||
Certification cUr, CSA, cUL, FTTA uR, UL | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Depth 475mm | ||
Width 597mm | ||
Series TopTherm | ||
Height 417mm | ||
Standards/Approvals No | ||
Weight 41kg | ||
Cooler Type Roof Connected | ||
Frequency 60Hz | ||
Cooling Capacity 35kW | ||
Refrigerant Type R134A | ||
The Rittal SK series is the roof mounted cooling units with integral e-comfort controller with RiNano coating on the condenser and electric condensate evaporation as standard. The total cooling output is 1.5 kW with 4.2 A rated current and the material used is the stainless steel.
Nano coated condenser
Fully wired ready for connection
External circuit IP 34
Internal circuit IP 54
May be linked to the IoT interface via the Blue e IoT adaptor
Related links
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 491 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1760 m³/h 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 470 m³/h 230V ac 417 mm 597mm 475 mm
