Pfannenberg PWS 7702 Series, 4600 m³/h Enclosure Cooling Unit, 7000W 230V 1.8 m 460mm 460 mm
- RS Stock No.:
- 460-877
- Mfr. Part No.:
- 12057710055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$7,468.11
(exc. GST)
$8,214.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,468.11 |
*price indicative
- RS Stock No.:
- 460-877
- Mfr. Part No.:
- 12057710055
- Brand:
- Pfannenberg
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
| Brand | Pfannenberg | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 7000W | |
| Air Flow | 4600m³/h | |
| Noise Level | 63dB | |
| Input Power | 680W | |
| Mount Type | Rack | |
| Power Consumption | 680W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Min Temperature Setting | 1°C | |
| Maximum Temperature Setting | 70°C | |
| Height | 1.8m | |
| Standards/Approvals | EN ISO 3741, EN 60529 | |
| Width | 460mm | |
| Series | PWS 7702 | |
| Depth | 460mm | |
| Weight | 58kg | |
| Refrigerant Type | Water | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 7000W | ||
Air Flow 4600m³/h | ||
Noise Level 63dB | ||
Input Power 680W | ||
Mount Type Rack | ||
Power Consumption 680W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Min Temperature Setting 1°C | ||
Maximum Temperature Setting 70°C | ||
Height 1.8m | ||
Standards/Approvals EN ISO 3741, EN 60529 | ||
Width 460mm | ||
Series PWS 7702 | ||
Depth 460mm | ||
Weight 58kg | ||
Refrigerant Type Water | ||
- COO (Country of Origin):
- IT
The Pfannenberg Air/water heat exchanger features an integrated thermostat and solenoid valve for precise temperature control. It also includes integrated temperature monitoring with an alarm contact, ensuring effective and reliable operation by alerting you to any temperature fluctuations. This air/water heat exchangers is particularly suitable where ambient temperatures are high or the atmosphere proves to be particularly oily or aggressive. Maintenance-free operation and extremely low noise emission. Ideal application areas wherever machines or production processes are cooled by tempered water and water is thus already provided.
System compatible with chillers
Can be integrated in existing cooling circuits
Integrated thermostat and solenoid valve for energy-efficient temperature control
High airflow rate and cooling capacity
Any power losses that occur are not given off into the room
Integrated temperature monitoring with alarm contact
Usable under aggressive environmental conditions
Independent from the ambient temperature at the place of installation
Compact design
Seal requires no elaborate reworking of the mounting cutout
Maintenance free
- RS Stock No. 0460822
- Mfr. Part No. 12057702055
Each
$6,665.77
- RS Stock No. 0460829
- Mfr. Part No. 12051010055
Each
$1,334.08
- RS Stock No. 0460824
- Mfr. Part No. 12051510055
Each
$2,187.72
- RS Stock No. 0460873
- Mfr. Part No. 12057810055
Each
$9,287.34
Related links
- Pfannenberg PWS 7702 Series Enclosure Cooling Unit 3630 m³/h 230V 1800 mm 460mm 310 mm
- Pfannenberg PWS 7502 Series Enclosure Cooling Unit 1670 m³/h 230V 1400 mm 460mm 230 mm
- Pfannenberg PWS 71002 Series Enclosure Cooling Unit 6250 m³/h 230V 1800 mm 600mm 315 mm
- Pfannenberg PWS 7062 Series Enclosure Cooling Unit 440 m³/h 230V 500 mm 200mm 150 mm
- Pfannenberg PWS 7102 Series Enclosure Cooling Unit 547 m³/h 230V 500 mm 200mm 150 mm
- Pfannenberg PWS 71302 Series Enclosure Cooling Unit 5770 m³/h 230V 2000 mm 598mm 399 mm
- Pfannenberg PWS 7152 Series Enclosure Cooling Unit 850 m³/h 230V 900 mm 400mm 190 mm
- Pfannenberg PWS 71002 Series Enclosure Cooling Unit 5900 m³/h 400V 1800 mm 600mm 315 mm