Pfannenberg PWS 7062 Series, 440 m³/h Enclosure Cooling Unit, 600W 230V 500 mm 200mm 150 mm
- RS Stock No.:
- 460-283
- Mfr. Part No.:
- 12050610055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$1,324.76
(exc. GST)
$1,457.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,324.76 |
*price indicative
- RS Stock No.:
- 460-283
- Mfr. Part No.:
- 12050610055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 600W | |
| Air Flow | 440m³/h | |
| Noise Level | 48dB | |
| Mount Type | Rack | |
| Input Power | 70W | |
| Power Consumption | 70W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V | |
| Maximum Temperature Setting | 70°C | |
| Min Temperature Setting | 1°C | |
| Width | 200mm | |
| Standards/Approvals | EN ISO 3741, EN 60529 | |
| Weight | 6kg | |
| Depth | 150mm | |
| Height | 500mm | |
| Series | PWS 7062 | |
| Refrigerant Type | Water | |
| Cooling Capacity | 600W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 600W | ||
Air Flow 440m³/h | ||
Noise Level 48dB | ||
Mount Type Rack | ||
Input Power 70W | ||
Power Consumption 70W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V | ||
Maximum Temperature Setting 70°C | ||
Min Temperature Setting 1°C | ||
Width 200mm | ||
Standards/Approvals EN ISO 3741, EN 60529 | ||
Weight 6kg | ||
Depth 150mm | ||
Height 500mm | ||
Series PWS 7062 | ||
Refrigerant Type Water | ||
Cooling Capacity 600W | ||
- COO (Country of Origin):
- IT
The Pfannenberg Air/water heat exchanger comes in two performance classes, offering cut-out compatibility for easy installation. It can be completely installed or mounted both externally and internally, providing flexible setup options for different applications. This air/water heat exchangers is particularly suitable where ambient temperatures are high or the atmosphere proves to be particularly oily or aggressive. Maintenance-free operation and extremely low noise emission. Ideal application areas wherever machines or production processes are cooled by tempered water and water is thus already provided.
System compatible with chillers
Can be integrated in existing cooling circuits
Integrated thermostat and solenoid valve for energy-efficient temperature control
High airflow rate and cooling capacity
Any power losses that occur are not given off into the room
Integrated temperature monitoring with alarm contact
Usable under aggressive environmental conditions
Independent from the ambient temperature at the place of installation
Compact design
Seal requires no elaborate reworking of the mounting cutout
Maintenance free
- RS Stock No. 0460829
- Mfr. Part No. 12051010055
Each
$1,334.08
- RS Stock No. 2240047
- Mfr. Part No. 3359600
Each
$10,355.00
- RS Stock No. 0460824
- Mfr. Part No. 12051510055
Each
$2,187.72
- RS Stock No. 2239944
- Mfr. Part No. 3201300
Each
$4,180.00
Related links
- Pfannenberg PWS 7102 Series Enclosure Cooling Unit 547 m³/h 230V 500 mm 200mm 150 mm
- Pfannenberg PWS 7702 Series Enclosure Cooling Unit 3630 m³/h 230V 1800 mm 460mm 310 mm
- Pfannenberg PWS 71002 Series Enclosure Cooling Unit 6250 m³/h 230V 1800 mm 600mm 315 mm
- Pfannenberg PWS 71302 Series Enclosure Cooling Unit 5770 m³/h 230V 2000 mm 598mm 399 mm
- Pfannenberg PWS 7152 Series Enclosure Cooling Unit 850 m³/h 230V 900 mm 400mm 190 mm
- Pfannenberg PWS 7502 Series Enclosure Cooling Unit 1670 m³/h 230V 1400 mm 460mm 230 mm
- Pfannenberg PWS 7702 Series Enclosure Cooling Unit 4600 m³/h 230V 1800 mm 460mm 460 mm
- Rittal SK 3214.700 Series Enclosure Cooling Unit 280 m³/h 230V ac 526 mm 220mm 100 mm











