Accuride Telescopic Slide, 27 mm Depth, 2 U, 27kg Max Load

Subtotal (1 pair)*

$248.62

(exc. GST)

$273.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$248.62

*price indicative

RS Stock No.:
190-4159
Mfr. Part No.:
DZ2807-0028
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Sub Type

Telescopic Slide

Product Type

Rack Rail

Maximum Load

27kg

Depth

27mm

Width

1.47m

Height

17mm

Lockout

Yes

Rack Unit

2U

Closed Slide Length

711mm

Series

DZ2807

Standards/Approvals

No

COO (Country of Origin):
CN
Load rating up to 45kg

100%+ extension

9.6mm slide thickness

Lock-out

Front disconnect

Enclosure mounting brackets attached

Enhanced friction movement

Low profile for 1U and 2U applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy