Schneider Electric ClimaSys Series, 330 m³/h Enclosure Cooling Unit, 1000W 230V ac 450 mm 310mm 115 mm
- RS Stock No.:
- 211-2716
- Mfr. Part No.:
- NSYCEW1K
- Brand:
- Schneider Electric
Add 5 more to save $2,451.75
View bulk pricing optionsSubtotal (1 unit)*
$4,903.61
(exc. GST)
$5,393.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4,903.61 | - |
| 5 + | $4,413.26 | $2,451.75 |
*price indicative
- RS Stock No.:
- 211-2716
- Mfr. Part No.:
- NSYCEW1K
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 1000W | |
| Air Flow | 330m³/h | |
| Noise Level | 64dB | |
| Input Power | 29W | |
| Mount Type | Side | |
| Connection Type | G 3/8 Female | |
| Power Consumption | 29W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V ac | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 46°C | |
| Min Temperature Setting | 20°C | |
| Height | 450mm | |
| Weight | 12kg | |
| Depth | 115mm | |
| Series | ClimaSys | |
| Width | 310mm | |
| Standards/Approvals | EN/ISO 12100, EN 60335-2-40, EN 60204-1, EN 60335-1 | |
| Refrigerant Type | Water | |
| Frequency | 60Hz | |
| Nominal Current | 170mA | |
| Cooling Capacity | 1000W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 1000W | ||
Air Flow 330m³/h | ||
Noise Level 64dB | ||
Input Power 29W | ||
Mount Type Side | ||
Connection Type G 3/8 Female | ||
Power Consumption 29W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V ac | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 46°C | ||
Min Temperature Setting 20°C | ||
Height 450mm | ||
Weight 12kg | ||
Depth 115mm | ||
Series ClimaSys | ||
Width 310mm | ||
Standards/Approvals EN/ISO 12100, EN 60335-2-40, EN 60204-1, EN 60335-1 | ||
Refrigerant Type Water | ||
Frequency 60Hz | ||
Nominal Current 170mA | ||
Cooling Capacity 1000W | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 330 m³/h 440V ac 783 mm 348mm 273 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 180 m³/h 230V ac 325 mm
