Conveyor rollers are essential components in roll conveyor systems, commonly used in production lines, warehouses, and industrial facilities. These rollers facilitate the smooth and efficient movement of objects, from lightweight packages to heavy-duty materials. By distributing the weight across multiple rollers, industrial conveyor rollers enhance workflow efficiency while reducing manual handling risks.
For instance, heavy-duty conveyor rollers provide durability and stability, making them ideal for high-demand environments. Their versatility ensures seamless integration into automated conveyor systems, improving productivity and workplace safety.
Conveyor rollers are mounted on a frame, allowing them to rotate freely and facilitate the smooth movement of goods along a roll conveyor system. They are arranged parallel to each other with consistent spacing, and some systems incorporate shallow angles to create curves for enhanced mobility within a workspace.
Most industrial conveyor rollers are constructed from metal for durability, while plastic roller tubes are also available for lighter applications. These rollers come in various diameters, typically ranging from 25mm to 89mm, and lengths from 100mm to over 1,500mm, depending on the load requirements. Selecting the appropriate heavy-duty conveyor rollers ensures long-term strength and reliability for high-capacity operations.
Conveyor rollers come in various types, each designed to meet specific material handling needs. Selecting the right type ensures efficiency, durability, and suitability for different industries.
Gravity rollers rely on the force of gravity to move materials along a conveyor system. They are commonly used in warehouses, distribution centers, and packaging facilities for lightweight to medium-weight loads.
Grooved rollers have indentations or channels that accommodate O-rings or belts, enabling powered movement. They are ideal for conveyor systems requiring driven rollers to control material flow.
Tapered rollers are designed for conveyor curves, allowing items to maintain alignment as they move along the system. These rollers are commonly found in parcel sorting and manufacturing lines.
Impact rollers are reinforced with rubber sleeves to absorb shock and protect the conveyor system from heavy or abrasive loads. They are used in mining, construction, and bulk material handling industries.
Industrial conveyor rollers are heavy-duty rollers designed to handle high-capacity loads in demanding environments such as factories, quarries, and warehouses. They offer superior durability and reliability.
Motorised rollers, also known as powered rollers, feature internal motors that drive material flow without the need for external power sources. They are efficient and commonly used in automated conveyor systems.
Conveyor frames support rollers and provide structural integrity to the conveyor system. Different frame types are used depending on the application and load requirements.
Channel frames are made from rolled steel or aluminum and are commonly used for light to medium-duty applications. Their open design allows for easy maintenance and adjustments.
Truss frames feature a lattice-like structure that provides additional support and stability. They are ideal for long conveyor spans and outdoor applications, such as mining and aggregate handling.
Structural frames are built from heavy-duty steel beams, making them highly durable for industrial environments. They support heavy loads and high-impact applications.
Modular frames offer flexibility in conveyor system design, allowing sections to be easily added or reconfigured. These frames are commonly used in manufacturing and distribution centers.
Enclosed frames provide additional protection against dust, debris, and external contaminants. They are often used in food processing, pharmaceuticals, and cleanroom environments.
Conveyor rollers offer various advantages in industrial and material handling applications. Their features and benefits include:
Conveyor rollers are widely used across multiple industries for efficient material transport.
When selecting a conveyor roller, consider the following key factors:
RS is a trusted supplier of industrial conveyor rollers in Australia, offering a wide range of solutions for material handling, manufacturing, and logistics. We stock heavy-duty conveyor rollers from top brands like RS PRO and Interroll, ensuring durability and optimal performance. Browse our selection of conveyor rollers for sale across different price ranges to find the ideal solution for your business needs.
Shop for conveyor rollers online at RS Australia and enjoy nationwide doorstep delivery. We offer fast shipping, with most orders delivered within 2-5 business days.
The ordering process is straightforward: Explore our wide-ranging catalogue, select the conveyor roller or heavy-duty roller that suits your needs, and complete a secure checkout. Our website provides comprehensive product details and clear pricing to ensure you make a well-informed decision. For additional details on delivery timelines and shipping policies, check out our Delivery Information page.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy