Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 700 mm L, Steel 3000 N, 12 mm Spindle,
- RS Stock No.:
- 761-4170
- Mfr. Part No.:
- RD-17X3JAALAE RL700
- Brand:
- Interroll
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $11.58
View bulk pricing optionsSubtotal (1 unit)*
$66.91
(exc. GST)
$73.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $66.91 | - |
| 6 - 24 | $64.98 | $11.58 |
| 25 + | $63.55 | $84.00 |
*price indicative
- RS Stock No.:
- 761-4170
- Mfr. Part No.:
- RD-17X3JAALAE RL700
- Brand:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 700mm | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Diameter | 50mm | |
| Tube Material | Zinc Plated | |
| Spindle Size | 12 mm | |
| Inside Frame Width | 710mm | |
| Spindle Shape | Round | |
| Fixing Type | Female Threaded | |
| Spindle Material | Steel | |
| Maximum Conveying Speed | 2m/s | |
| Dynamic Load Capacity | 3000N | |
| Overall Length | 710mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 700mm | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Diameter 50mm | ||
Tube Material Zinc Plated | ||
Spindle Size 12 mm | ||
Inside Frame Width 710mm | ||
Spindle Shape Round | ||
Fixing Type Female Threaded | ||
Spindle Material Steel | ||
Maximum Conveying Speed 2m/s | ||
Dynamic Load Capacity 3000N | ||
Overall Length 710mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Interroll Series 1700 Universal Conveyor Roller
Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends
Applications:
Properties:
In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims
Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal
- RS Stock No. 7614205
- Mfr. Part No. RD-17Y4JABNAE RL700
Each
$85.92
- RS Stock No. 7614151
- Mfr. Part No. RD-17X3JAALAE RL300
Each
$41.03
- RS Stock No. 7614167
- Mfr. Part No. RD-17X3JAALAE RL450
Each
$51.61
- RS Stock No. 7614189
- Mfr. Part No. RD-17X3JAALAE RL750
Each
$62.56
Related links
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 700 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 600 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 750 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 350 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 500 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 300 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 550 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 400 mm L 12 mm Spindle,







