RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 125 N,
- RS Stock No.:
- 229-9180
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$63.26
(exc. GST)
$69.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $63.26 | $6.326 |
*price indicative
- RS Stock No.:
- 229-9180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Length | 33.3mm | |
| Roller Diameter | 24mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 28 mm | |
| Spindle Shape | Round | |
| Fixing Type | Flange | |
| Spindle Material | Steel (Zinc Plated) | |
| Dynamic Load Capacity | 125N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Length 33.3mm | ||
Roller Diameter 24mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 28 mm | ||
Spindle Shape Round | ||
Fixing Type Flange | ||
Spindle Material Steel (Zinc Plated) | ||
Dynamic Load Capacity 125N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Zinc Plated Steel Conveyor Roller
RS PRO introduce these resilient and smooth zinc steel conveyor roller units for roller tracks. They feature a reduced centre distance due to the cage and for ease are provided completely preassembled.
Features and Benefits
Available in various colours
Material
Standard roller: Plastic PA, glass reinforced
Standard cage: Plastic PA, glass fiber reinforced
Applications
These RS PRO Conveyor Rollers are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L 9 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Spring Loaded 40 mm Dia. x 350 mm L 8 mm
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 850 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 350 mm L 12 mm Spindle,
