Bosch Rexroth Round Conveyor Roller 300 mm L, ABS, 300mm Overall Length

Subtotal (1 pack of 20 units)*

$122.52

(exc. GST)

$134.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$6.126$122.52

*price indicative

RS Stock No.:
278-9080
Mfr. Part No.:
3842532887
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Conveyor Roller

Roller Length

300mm

Inside Frame Width

50mm

Spindle Shape

Round

Spindle Material

ABS

Overall Length

300mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Roller carrier for rollers D32 is a Component for constructing manual conveyor sections.

Based on multi functional U profile

Rollers with or without flange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy