Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 47 mm L, Polyethylene 120 N, 47 x 32 mm Spindle, 47mm Overall
- RS Stock No.:
- 278-9075
- Mfr. Part No.:
- 3842532880
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
$192.80
(exc. GST)
$212.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.928 | $192.80 |
*price indicative
- RS Stock No.:
- 278-9075
- Mfr. Part No.:
- 3842532880
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Conveyor Roller | |
| Roller Length | 47mm | |
| Roller Diameter | 32mm | |
| Spindle Size | 47 x 32 mm | |
| Spindle Shape | Round | |
| Fixing Type | Arbour | |
| Spindle Material | Polyethylene | |
| Dynamic Load Capacity | 120N | |
| Overall Length | 47mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Conveyor Roller | ||
Roller Length 47mm | ||
Roller Diameter 32mm | ||
Spindle Size 47 x 32 mm | ||
Spindle Shape Round | ||
Fixing Type Arbour | ||
Spindle Material Polyethylene | ||
Dynamic Load Capacity 120N | ||
Overall Length 47mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Roller Lean D32SK is used as components for constructing manual conveyor sections.
Comes in green colour
Rollers with or without flange
- RS Stock No. 2789078
- Mfr. Part No. 3842532884
Each (In a Pack of 100)
$1.928
- RS Stock No. 2789071
- Mfr. Part No. 3842532867
Each (In a Pack of 100)
$1.803
- RS Stock No. 2789077
- Mfr. Part No. 3842532883
Each (In a Pack of 100)
$1.928
- RS Stock No. 2789066
- Mfr. Part No. 3842532752
Each (In a Pack of 100)
$1.823
Related links
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 47 mm L 47 x 32 mm Spindle, 47mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 32 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 20 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Polyvinyl Chloride Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm
- Bosch Rexroth Round Conveyor Roller Arbour 4 mm Dia. x 31 mm L 31mm Overall Length
- Bosch Rexroth Galvanised Steel Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall












