Bosch Rexroth Round Conveyor Roller 32 mm Dia. x Steel, 20mm Overall Length
- RS Stock No.:
- 278-9076
- Mfr. Part No.:
- 3842532881
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$679.26
(exc. GST)
$747.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $33.963 | $679.26 |
*price indicative
- RS Stock No.:
- 278-9076
- Mfr. Part No.:
- 3842532881
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 32mm | |
| Spindle Shape | Round | |
| Spindle Material | Steel | |
| Overall Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Conveyor Roller | ||
Roller Diameter 32mm | ||
Spindle Shape Round | ||
Spindle Material Steel | ||
Overall Length 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Lean Brake D32/50 used as components for constructing manual conveyor sections.
Based on multi functional U profile
ESD version
Related links
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Plastic Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 20 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 32 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 4 mm Dia. x 31 mm L 31mm Overall Length
- Bosch Rexroth Galvanised Steel Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 47 mm L 47 x 32 mm Spindle, 47mm Overall
