Bosch Rexroth Round Conveyor Roller Arbour 4 mm Dia. x 31 mm L, Steel, 31mm Overall Length
- RS Stock No.:
- 278-9067
- Mfr. Part No.:
- 3842532862
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
$131.50
(exc. GST)
$144.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.315 | $131.50 |
*price indicative
- RS Stock No.:
- 278-9067
- Mfr. Part No.:
- 3842532862
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Conveyor Roller | |
| Roller Length | 31mm | |
| Roller Diameter | 4mm | |
| Spindle Shape | Round | |
| Fixing Type | Arbour | |
| Spindle Material | Steel | |
| Overall Length | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Conveyor Roller | ||
Roller Length 31mm | ||
Roller Diameter 4mm | ||
Spindle Shape Round | ||
Fixing Type Arbour | ||
Spindle Material Steel | ||
Overall Length 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Steel axis is a component for constructing manual conveyor sections.
Suitable for rollers D32 and D32SK
Related links
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 20 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 32 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 47 mm L 47 x 32 mm Spindle, 47mm Overall
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Polyvinyl Chloride Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x Steel, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller 300 mm L 300mm Overall Length
