Bosch Rexroth Round Conveyor Roller 300 mm L, ABS, 446mm Overall Length
- RS Stock No.:
- 278-9079
- Mfr. Part No.:
- 3842532886
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$116.40
(exc. GST)
$128.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $5.82 | $116.40 |
*price indicative
- RS Stock No.:
- 278-9079
- Mfr. Part No.:
- 3842532886
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Conveyor Roller | |
| Roller Length | 300mm | |
| Inside Frame Width | 50mm | |
| Spindle Shape | Round | |
| Spindle Material | ABS | |
| Overall Length | 446mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Conveyor Roller | ||
Roller Length 300mm | ||
Inside Frame Width 50mm | ||
Spindle Shape Round | ||
Spindle Material ABS | ||
Overall Length 446mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Roller carrier for rollers D32SK is a Component for constructing manual conveyor sections.
Based on multi functional U profile
Rollers with or without flange
Related links
- Bosch Rexroth Round Conveyor Roller 300 mm L 300mm Overall Length
- Bosch Rexroth Round Conveyor Roller Arbour 4 mm Dia. x 31 mm L 31mm Overall Length
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x Steel, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 20 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 32 mm L 20 x 32 mm Spindle, 20mm Overall
- Bosch Rexroth Round Conveyor Roller Arbour 32 mm Dia. x 47 mm L 47 x 32 mm Spindle, 47mm Overall
