Schneider Electric Control Station Switch, Polypropylene, 3 Cutouts, IP65
- RS Stock No.:
- 815-1730
- Mfr. Part No.:
- XACA03H7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$257.38
(exc. GST)
$283.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.38 |
*price indicative
- RS Stock No.:
- 815-1730
- Mfr. Part No.:
- XACA03H7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polypropylene | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 314mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA C22.2 No 14, IEC 60204-32, IEC 60947-5-1, UL 508 | |
| Width | 80mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Number of Cutouts 3 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polypropylene | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Length 314mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA C22.2 No 14, IEC 60204-32, IEC 60947-5-1, UL 508 | ||
Width 80mm | ||
Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric XACA03H7
This Harmony XACA03H7 is a empty pendant control station with 3 vertical openings for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection
Related links
- Schneider Electric Control Station Switch 3 Cutouts, IP65
- Schneider Electric Control Station Switch 5 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 4 Cutouts, IP65
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 4 Cutouts IP65
