Clipsal Electrical Push Button Control Station, Orange, Emergency Stop, IP66

Subtotal (1 unit)*

$252.18

(exc. GST)

$277.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.18

*price indicative

RS Stock No.:
214-1876
Mfr. Part No.:
56PBS1-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Series

56

Product Type

Push Button Control Station

Push Button Marking

Emergency Stop

Push Button Colour

Orange

Enclosure Colour

Grey

IP Rating

IP66

Minimum Operating Temperature

-25°C

Length

107mm

Maximum Operating Temperature

75°C

Standards/Approvals

AS/NZS 3100, AS/NZS 3133

Width

101mm

Depth

102mm

Hazardous Area Certification

No

Terminal Type

Screw

COO (Country of Origin):
AU
The Clipsal Electrical control station has a push button control type. It works on 50Hz frequency.

IP66 rated

Ambient air temperature for operation is -25 to 75°C

  • RS Stock No. 2150349
  • Mfr. Part No. 56/2PB-GY
Each
$298.87
Each
$183.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy